Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3412.0120.26 | |
|---|---|
DigiKey Part Number | 486-3412.0120.26TR-ND - Tape & Reel (TR) 486-3412.0120.26CT-ND - Cut Tape (CT) 486-3412.0120.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0120.26 |
Description | FUSE BRD MT 2.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.0235 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱18.38606 | ₱275,790.90 |


