4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0123.24

DigiKey Part Number
486-3413.0123.24TR-ND - Tape & Reel (TR)
486-3413.0123.24CT-ND - Cut Tape (CT)
486-3413.0123.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0123.24
Description
FUSE BRD MNT 4A 32VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0123.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.3
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.014 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3413.0123.22SCHURTER Inc.1,779486-1683-1-ND₱60.15000Direct
MFU1206FF04000P100Vishay1,367MFU12064.00CT-ND₱46.45000Direct
MFU1206FF04000P500Vishay7,095749-MFU1206FF04000P500CT-ND₱39.90000Direct
In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.83000₱48.83
5₱40.25600₱201.28
10₱37.10000₱371.00
50₱30.78740₱1,539.37
100₱28.40540₱2,840.54
250₱25.53264₱6,383.16
500₱23.54964₱11,774.82
1,000₱21.71193₱21,711.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱17.94766₱89,738.30
10,000₱16.51762₱165,176.20
15,000₱15.72894₱235,934.10
25,000₱15.55744₱388,936.00
Manufacturers Standard Package