


4430.0884 | |
|---|---|
DigiKey Part Number | TA45-ABDWF070C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0884 |
Description | CIR BRKR THRM 7A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,624.96000 | ₱2,624.96 |
| 5 | ₱2,177.86200 | ₱10,889.31 |
| 20 | ₱1,852.69000 | ₱37,053.80 |
| 60 | ₱1,628.21617 | ₱97,692.97 |
| 100 | ₱1,532.66810 | ₱153,266.81 |
| 260 | ₱1,367.51077 | ₱355,552.80 |

