




4430.3021 | |
|---|---|
DigiKey Part Number | 486-5134-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3021 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,771.46000 | ₱2,771.46 |
| 5 | ₱2,299.10600 | ₱11,495.53 |
| 15 | ₱2,022.75467 | ₱30,341.32 |
| 60 | ₱1,718.76183 | ₱103,125.71 |
| 105 | ₱1,608.51352 | ₱168,893.92 |
| 255 | ₱1,446.79643 | ₱368,933.09 |

