



4797.002 | |
|---|---|
DigiKey Part Number | 486-4368-ND |
Manufacturer | |
Manufacturer Product Number | 4797.002 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4797.002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.50mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱266.78000 | ₱266.78 |
| 10 | ₱226.76600 | ₱2,267.66 |
| 25 | ₱212.56960 | ₱5,314.24 |
| 50 | ₱202.41040 | ₱10,120.52 |
| 100 | ₱192.74550 | ₱19,274.55 |
| 250 | ₱180.67472 | ₱45,168.68 |
| 500 | ₱172.05424 | ₱86,027.12 |
| 1,000 | ₱163.84647 | ₱163,846.47 |
| 2,500 | ₱153.59994 | ₱383,999.85 |

