
5120.0303.1 | |
|---|---|
DigiKey Part Number | 486-6460-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0303.1 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5120.0303.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱754.50000 | ₱754.50 |
| 10 | ₱641.35400 | ₱6,413.54 |
| 30 | ₱593.51500 | ₱17,805.45 |
| 50 | ₱572.48980 | ₱28,624.49 |
| 100 | ₱545.17430 | ₱54,517.43 |
| 250 | ₱511.06048 | ₱127,765.12 |
| 500 | ₱486.69382 | ₱243,346.91 |
| 1,000 | ₱463.49254 | ₱463,492.54 |




