Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect
FMW-41_Series
FMW-41_Series

5500.2098

DigiKey Part Number
486-6347-ND
Manufacturer
Manufacturer Product Number
5500.2098
Description
LINE FILTER 125V/250VAC 1A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2098 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
10mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,278.54000₱1,278.54
10₱1,043.07800₱10,430.78
25₱962.09000₱24,052.25
50₱904.98140₱45,249.07
100₱851.23750₱85,123.75
250₱786.06000₱196,515.00
Manufacturers Standard Package