Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins
5500.2001
5500.2001

5500.2125

DigiKey Part Number
486-6337-ND
Manufacturer
Manufacturer Product Number
5500.2125
Description
LINE FILTER 125V/250VAC 1A TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
30mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,625.72000₱1,625.72
20₱1,247.90000₱24,958.00
40₱1,173.84950₱46,953.98
60₱1,132.55167₱67,953.10
100₱1,082.55950₱108,255.95
260₱1,029.47062₱267,662.36
Manufacturers Standard Package