
5500.2127 | |
|---|---|
DigiKey Part Number | 5500.2127-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2127 |
Description | LINE FILTER 125V/250VAC 0.5A TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 500 mA | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 40mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ₱508.77393 | ₱71,228.35 |

