



5500.2650.04 | |
|---|---|
DigiKey Part Number | 486-6298-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2650.04 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,029.62000 | ₱1,029.62 |
| 15 | ₱810.39600 | ₱12,155.94 |
| 30 | ₱762.29967 | ₱22,868.99 |
| 60 | ₱717.07133 | ₱43,024.28 |
| 105 | ₱682.49971 | ₱71,662.47 |
| 255 | ₱631.02451 | ₱160,911.25 |
| 510 | ₱593.47414 | ₱302,671.81 |
| 1,005 | ₱583.59000 | ₱586,507.95 |

