



6050.552 | |
|---|---|
DigiKey Part Number | 6050.5520-ND |
Manufacturer | |
Manufacturer Product Number | 6050.552 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6050.552 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 25.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, IEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱989.72000 | ₱989.72 |
| 10 | ₱854.18500 | ₱8,541.85 |
| 25 | ₱805.37800 | ₱20,134.45 |
| 50 | ₱770.24360 | ₱38,512.18 |
| 100 | ₱736.59780 | ₱73,659.78 |
| 250 | ₱694.27676 | ₱173,569.19 |
| 500 | ₱663.81576 | ₱331,907.88 |

