
6050.553 | |
|---|---|
DigiKey Part Number | 6050.5530-ND |
Manufacturer | |
Manufacturer Product Number | 6050.553 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6050.553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 25.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, IEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱999.84000 | ₱999.84 |
| 10 | ₱862.70100 | ₱8,627.01 |
| 25 | ₱813.42920 | ₱20,335.73 |
| 50 | ₱777.94920 | ₱38,897.46 |
| 100 | ₱743.97010 | ₱74,397.01 |
| 250 | ₱701.22508 | ₱175,306.27 |
| 500 | ₱670.45320 | ₱335,226.60 |

