Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
6100.4220
6100.4220

6100.422

DigiKey Part Number
486-4026-ND
Manufacturer
Manufacturer Product Number
6100.422
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6100.422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,437
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱110.17000₱110.17
10₱93.55300₱935.53
25₱87.65760₱2,191.44
50₱83.46520₱4,173.26
100₱79.48140₱7,948.14
250₱74.49944₱18,624.86
500₱70.94310₱35,471.55
1,000₱67.55709₱67,557.09
2,500₱63.32904₱158,322.60
Manufacturers Standard Package