



6110.4308 | |
|---|---|
DigiKey Part Number | 486-6214-ND |
Manufacturer | |
Manufacturer Product Number | 6110.4308 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6110.4308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.031" (0.79mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.91000 | ₱223.91 |
| 10 | ₱190.32200 | ₱1,903.22 |
| 25 | ₱178.41200 | ₱4,460.30 |
| 50 | ₱169.88420 | ₱8,494.21 |
| 100 | ₱161.77350 | ₱16,177.35 |
| 250 | ₱151.64052 | ₱37,910.13 |
| 500 | ₱144.40518 | ₱72,202.59 |
| 1,000 | ₱137.51643 | ₱137,516.43 |
| 2,500 | ₱128.91432 | ₱322,285.80 |

