
7100.1173.13 | |
|---|---|
DigiKey Part Number | 486-5904-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1173.13 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1173.13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 15.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 5 | ₱116.83800 | ₱584.19 |
| 10 | ₱107.78600 | ₱1,077.86 |
| 50 | ₱89.40840 | ₱4,470.42 |
| 100 | ₱82.48270 | ₱8,248.27 |
| 300 | ₱72.54380 | ₱21,763.14 |
| 500 | ₱68.31934 | ₱34,159.67 |
| 1,000 | ₱62.95090 | ₱62,950.90 |
| 5,000 | ₱52.99950 | ₱264,997.50 |

