Power Connector Receptacle, Male Blades - Module Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC11.0001.201.21

DigiKey Part Number
486-4905-ND
Manufacturer
Manufacturer Product Number
EC11.0001.201.21
Description
EC11 POWER ENTRY MODUL 16A - V-L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades - Module Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
SCHURTER Inc.
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 46.50mm x 32.50mm
Part Status
Active
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Ingress Protection
IP40
Voltage Rating
250VAC
Approval Agency
CCC, cULus, ENEC
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,980.04000₱1,980.04
10₱1,682.94300₱16,829.43
25₱1,577.59880₱39,439.97
50₱1,502.32740₱75,116.37
100₱1,430.68880₱143,068.88
250₱1,341.21844₱335,304.61
Manufacturers Standard Package