Three Phase (Delta) EMC/EMI Line Filter 36 A 480V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0934-3612I

DigiKey Part Number
FMAC-0934-3612I-ND
Manufacturer
Manufacturer Product Number
FMAC-0934-3612I
Description
LINE FILTER 480V/520VAC 36A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 36 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-0934-3612I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 520V
Current
36 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
2mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱21,728.60000₱21,728.60
10₱17,876.19500₱178,761.95
Manufacturers Standard Package