Three Phase (Delta) EMC/EMI Line Filter 80 A 480V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0937-8010

DigiKey Part Number
FMAC-0937-8010-ND
Manufacturer
Manufacturer Product Number
FMAC-0937-8010
Description
LINE FILTER 480V/520VAC 80A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 80 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-0937-8010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V, 520V
Current
80 A
Frequency - Operating
50/60Hz
Applications
Photovoltaic Inverter
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
1mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱31,435.25000₱31,435.25
10₱27,054.28000₱270,542.80
Manufacturers Standard Package