Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




GSP2.9213.16 | |
|---|---|
DigiKey Part Number | 486-5499-ND |
Manufacturer | |
Manufacturer Product Number | GSP2.9213.16 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP2.9213.16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder, Quick Connect - 0.189" (4.8mm) | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱291.80000 | ₱291.80 |
| 10 | ₱247.96600 | ₱2,479.66 |
| 25 | ₱232.41160 | ₱5,810.29 |
| 50 | ₱221.31160 | ₱11,065.58 |
| 100 | ₱210.74150 | ₱21,074.15 |
| 250 | ₱197.54640 | ₱49,386.60 |
| 500 | ₱188.12084 | ₱94,060.42 |
| 1,000 | ₱179.14843 | ₱179,148.43 |
| 2,500 | ₱167.94410 | ₱419,860.25 |


