
30-00675 | |
|---|---|
DigiKey Part Number | 839-30-00675-ND 839-30-00675-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00675 |
Description | CABLE 9COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 28 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱335.27000 | ₱335.27 |
| 5 | ₱299.53600 | ₱1,497.68 |
| 10 | ₱285.24500 | ₱2,852.45 |
| 25 | ₱267.21280 | ₱6,680.32 |
| 50 | ₱254.23080 | ₱12,711.54 |
| 100 | ₱241.80280 | ₱24,180.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱162.52477 | ₱24,866.29 |
| 306 | ₱154.50500 | ₱47,278.53 |
| 459 | ₱149.96481 | ₱68,833.85 |
| 765 | ₱149.38098 | ₱114,276.45 |


