Moisture Barrier Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Moisture Barrier Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

D27810

DigiKey Part Number
SCP633-ND
Manufacturer
Manufacturer Product Number
D27810
Description
MBB DUAL LAYER 8"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
7.0 mil (177.8 microns)
Length - Inside
10" (254mm)
Width - Inside
8" (203.2mm)
Tensile Strength
6550 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱33.35000₱33.35