
11938 | |
|---|---|
DigiKey Part Number | 2285-11938-ND |
Manufacturer | |
Manufacturer Product Number | 11938 |
Description | CAMERA 1800 C-319M MONO BAREBOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2064 x 1544 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2064 x 1544 | |
Frames per Second | 54.0 | |
Shutter | Global | |
Lens Mount | C, CS, S | |
Sensor | Sony IMX365 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30,990.42000 | ₱30,990.42 |
| 5 | ₱29,244.29000 | ₱146,221.45 |
| 10 | ₱28,592.69400 | ₱285,926.94 |

