
101020079 | |
|---|---|
DigiKey Part Number | 1597-1302-ND |
Manufacturer | |
Manufacturer Product Number | 101020079 |
Description | GROVE IMU 10DOF |
Customer Reference | |
Detailed Description | BMP180, MPU-9250 Accelerometer, Barometer, Gyroscope, Magnetometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer, Barometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BMP180, MPU-9250 | |
Contents | Board(s), Cable(s) | |
Note | - |


