104990031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Bright Optoelectronics Corporation
In Stock: 35
Unit Price: ₱5,206.46000
Datasheet
LED Lighting COBs, Engines, Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible
104990031
104990031

104990031

DigiKey Part Number
104990031-ND
Manufacturer
Manufacturer Product Number
104990031
Description
LED MOD RGB LINEAR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Red, Green, Blue (RGB) Linear Light Strip, Flexible
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
1.2A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
5000.00mm L x 10.00mm W
Height
2.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes