
104990074 | |
|---|---|
DigiKey Part Number | 104990074-ND |
Manufacturer | |
Manufacturer Product Number | 104990074 |
Description | 3WL SUPER LIGHT RGB LED |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules - Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 623nm Red, 523nm Green, 463nm Blue | |
Configuration | - | |
Luminous Flux @ Current/Temperature | 43lm Red, 55lm Green, 13lm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.4V Green, 3.4V Blue | |
Lumens/Watt @ Current - Test | 56 lm/W Red, 46 lm/W Green, 11 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 140° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |

