
110070009 | |
|---|---|
DigiKey Part Number | 1597-110070009-ND |
Manufacturer | |
Manufacturer Product Number | 110070009 |
Description | XX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3D Printer, Filament, Power Supply 11.732" x 10.827" x 9.843" (298.00mm x 275.00mm x 250.00mm) 100 ~ 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 11.732" x 10.827" x 9.843" (298.00mm x 275.00mm x 250.00mm) | |
Interface | - | |
Voltage - Supply | 100 ~ 240VAC | |
Contents | 3D Printer, Filament, Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118,727.81000 | ₱118,727.81 |

