
102110237 | |
|---|---|
DigiKey Part Number | 1597-102110237-ND |
Manufacturer | |
Manufacturer Product Number | 102110237 |
Description | ROC-RK3308-CC QUAD-CORE 64-BIT A |
Customer Reference | |
Detailed Description | RK3308 ROC-RK3308-CC - ARM® Cortex®-A35 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A35 | |
Platform | ||
Utilized IC / Part | RK3308 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

