


BTS70061EPZXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70061EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70061EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70061EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70061EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70061EPZXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 12.5A | |
Rds On (Typ) | 6.6mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.99000 | ₱133.99 |
| 10 | ₱98.73400 | ₱987.34 |
| 25 | ₱89.99200 | ₱2,249.80 |
| 100 | ₱80.35680 | ₱8,035.68 |
| 250 | ₱75.76428 | ₱18,941.07 |
| 500 | ₱72.99400 | ₱36,497.00 |
| 1,000 | ₱70.71384 | ₱70,713.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱67.89812 | ₱203,694.36 |
| 6,000 | ₱66.52003 | ₱399,120.18 |
| 9,000 | ₱65.83021 | ₱592,471.89 |

