
114990167 | |
|---|---|
DigiKey Part Number | 1597-1240-ND |
Manufacturer | |
Manufacturer Product Number | 114990167 |
Description | DISPLAY ADJ DC/DC POWER CONV |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 1.3V ~ 25V | |
Current - Output | 1.5A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

