
114991675 | |
|---|---|
DigiKey Part Number | 1597-114991675-ND |
Manufacturer | |
Manufacturer Product Number | 114991675 |
Description | BATT CHRGR WIRELESS CHARGER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Voltage - Nominal | - | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 5V | |
Power - Max | - | |
Size / Dimension | 0.20" L x 1.18" W x 1.18" H (5.00mm x 30.00mm x 30.00mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱2,084.25000 | ₱4,168.50 |

