
114991767 | |
|---|---|
DigiKey Part Number | 1597-114991767-ND |
Manufacturer | |
Manufacturer Product Number | 114991767 |
Description | XX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3D Printer, ABS Filament, Accessories, PLA Filament, SD Card 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) 220VAC SD, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 11.811" x 11.811" x 11.811" (300.00mm x 300.00mm x 300.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 220VAC | |
Contents | 3D Printer, ABS Filament, Accessories, PLA Filament, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119,025.56000 | ₱119,025.56 |

