RGB 1920 x 1080 CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993127

DigiKey Part Number
1597-114993127-ND
Manufacturer
Manufacturer Product Number
114993127
Description
IMX390 4-LANE MIPI CSI CAMERA
Customer Reference
Detailed Description
RGB 1920 x 1080 CMOS MIPI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Color
RGB
Resolution
1920 x 1080
Shutter
-
Lens Mount
-
Sensor
IMX390
Type
CMOS
Interface
MIPI
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.378" L x 0.787" W (35.00mm x 20.00mm)
Height (Max)
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.