CPX3225A752D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Seiko Instruments
In Stock: 102,310
Unit Price: ₱130.41000
Datasheet

MFR Recommended


Seiko Instruments
In Stock: 886
Unit Price: ₱207.23000
Datasheet
7.5 mF (EDLC) Supercapacitor 2.6 V 1210 (3225 Metric) 25Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPX3225A752D

DigiKey Part Number
728-1083-2-ND - Tape & Reel (TR)
728-1083-1-ND - Cut Tape (CT)
728-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPX3225A752D
Description
CAP 7.5MF 2.6V SURFACE MNT
Customer Reference
Detailed Description
7.5 mF (EDLC) Supercapacitor 2.6 V 1210 (3225 Metric) 25Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
CPX3225A752D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seiko Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
7.5 mF
Tolerance
-
Voltage - Rated
2.6 V
ESR (Equivalent Series Resistance)
25Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes