
SC32S-12.5PF20PPM | |
|---|---|
DigiKey Part Number | 728-1073-2-ND - Tape & Reel (TR) 728-1073-1-ND - Cut Tape (CT) 728-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC32S-12.5PF20PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱32.27600 | ₱322.76 |
| 25 | ₱30.56120 | ₱764.03 |
| 50 | ₱29.28660 | ₱1,464.33 |
| 100 | ₱28.07190 | ₱2,807.19 |
| 250 | ₱26.54976 | ₱6,637.44 |
| 500 | ₱25.45048 | ₱12,725.24 |
| 1,000 | ₱24.39764 | ₱24,397.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.09953 | ₱75,298.59 |
| 6,000 | ₱24.06227 | ₱144,373.62 |
| 9,000 | ₱23.47580 | ₱211,282.20 |
| 15,000 | ₱22.75759 | ₱341,363.85 |
| 21,000 | ₱22.29677 | ₱468,232.17 |











