Direct

SR626SW | |
|---|---|
DigiKey Part Number | 728-1095-ND |
Manufacturer | |
Manufacturer Product Number | SR626SW |
Description | BATTERY SLVR OX 1.55V COIN 6.8MM |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.10" H (6.8mm x 2.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 40µA | |
Weight | 0.39 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |












