SSPT7F-7PF20PPM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Seiko Instruments
In Stock: 19,343
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 31,947
Unit Price: ₱43.47000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSPT7F-7PF20PPM

DigiKey Part Number
728-1002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSPT7F-7PF20PPM
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes