20 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals
XH311HG-IV07E

XH311HG-IV07E

DigiKey Part Number
728-1051-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XH311HG-IV07E
Description
CAP 20MF 3.3V SURFACE MNT
Customer Reference
Detailed Description
20 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seiko Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
20 mF
Tolerance
-
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide and Corner Terminals
Lead Spacing
-
Size / Dimension
0.150" Dia (3.80mm)
Height - Seated (Max)
0.043" (1.10mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.