
TWCT-T-D65 500/5A VA 5 CL 1 | |
|---|---|
DigiKey Part Number | 4106-TWCT-T-D65500/5AVA5CL1-ND |
Manufacturer | |
Manufacturer Product Number | TWCT-T-D65 500/5A VA 5 CL 1 |
Description | TAPE WOUND CT WITH 500/5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 500:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 4.134" L x 3.740" W (105.00mm x 95.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱810.48000 | ₱810.48 |
| 10 | ₱730.55900 | ₱7,305.59 |
| 25 | ₱700.64160 | ₱17,516.04 |
| 50 | ₱678.70320 | ₱33,935.16 |
| 100 | ₱657.37250 | ₱65,737.25 |
| 250 | ₱630.07712 | ₱157,519.28 |
| 500 | ₱610.10404 | ₱305,052.02 |
| 1,000 | ₱590.70146 | ₱590,701.46 |

