500 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCT 100/60 500/5 A VA 5 CL 1-CU-ROHS

DigiKey Part Number
4106-SPCT100/60500/5AVA5CL1-CU-ROHS-ND
Manufacturer
Manufacturer Product Number
SPCT 100/60 500/5 A VA 5 CL 1-CU-ROHS
Description
CURR SENSE XFMR 500A DIN RAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
500 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
500:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
3.976" L x 2.047" W (101.00mm x 52.00mm)
Height - Seated (Max)
4.740" (120.40mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,418.48000₱1,418.48
5₱1,296.28400₱6,481.42
10₱1,250.78800₱12,507.88
25₱1,196.45480₱29,911.37
50₱1,159.29560₱57,964.78
100₱1,125.20320₱112,520.32
500₱1,056.48488₱528,242.44
Manufacturers Standard Package