
SPCT 62/40 250/5 A VA 2.5 CL 0.5-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT62/40250/5AVA2.5CL0.5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 62/40 250/5 A VA 2.5 CL 0.5-CU-ROHS |
Description | CURR SENSE XFMR 250A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 250:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.441" L x 1.811" W (62.00mm x 46.00mm) | |
Height - Seated (Max) | 3.169" (80.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱811.67000 | ₱811.67 |
| 5 | ₱736.99000 | ₱3,684.95 |
| 10 | ₱709.24100 | ₱7,092.41 |
| 25 | ₱676.03560 | ₱16,900.89 |
| 50 | ₱653.35880 | ₱32,667.94 |
| 100 | ₱632.55200 | ₱63,255.20 |
| 500 | ₱590.63714 | ₱295,318.57 |
| 1,000 | ₱575.00825 | ₱575,008.25 |

