
TWCT-T-D55 150/5A VA 5 CL 1 | |
|---|---|
DigiKey Part Number | 4106-TWCT-T-D55150/5AVA5CL1-ND |
Manufacturer | |
Manufacturer Product Number | TWCT-T-D55 150/5A VA 5 CL 1 |
Description | TAPE WOUND CT WITH 150/5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 150:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 3.937" L x 3.543" W (100.00mm x 90.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱751.52000 | ₱751.52 |
| 10 | ₱677.38100 | ₱6,773.81 |
| 25 | ₱649.64280 | ₱16,241.07 |
| 50 | ₱629.34820 | ₱31,467.41 |
| 100 | ₱609.58360 | ₱60,958.36 |
| 250 | ₱584.29508 | ₱146,073.77 |
| 500 | ₱565.78932 | ₱282,894.66 |
| 1,000 | ₱547.81117 | ₱547,811.17 |

