
SCCT 160/80 1250/5A VA 15 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT160/801250/5AVA15CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 160/80 1250/5A VA 15 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1250:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 10.020" (254.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,788.39000 | ₱8,788.39 |
| 10 | ₱7,892.69700 | ₱78,926.97 |
| 25 | ₱7,560.42040 | ₱189,010.51 |
| 50 | ₱7,317.80180 | ₱365,890.09 |

