
GCMX003A120S7B1 | |
|---|---|
DigiKey Part Number | 1560-GCMX003A120S7B1-ND |
Manufacturer | |
Manufacturer Product Number | GCMX003A120S7B1 |
Description | 1200V 3M SIC HALF BRIDGE 62MM MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 529A (Tc) 1546W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 300A, 20V |
Manufacturer SemiQ | Vgs(th) (Max) @ Id 4V @ 120mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1326nC @ 20V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 37200pF @ 800V |
Part Status Active | Power - Max 1546W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 529A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,568.31000 | ₱14,568.31 |
| 10 | ₱14,086.55300 | ₱140,865.53 |


