NTC Thermistor 4k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402ET-1

DigiKey Part Number
4316-402ET-1-ND
Manufacturer
Manufacturer Product Number
402ET-1
Description
NTC THERMISTORS 4KOHM 3%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
4k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3100K
B25/100
-
Operating Temperature
-40°C ~ 90°C
Power - Max
3.5 mW
Length - Lead Wire
3.27" (83.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱50.62000₱50.62
5₱44.30600₱221.53
10₱42.04200₱420.42
25₱39.30320₱982.58
50₱37.46880₱1,873.44
100₱35.77170₱3,577.17
500₱32.38448₱16,192.24
1,000₱31.12440₱31,124.40
5,000₱28.58984₱142,949.20
Manufacturers Standard Package