1N4961 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Image for 1N4961 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4961

DigiKey Part Number
1N4961S-ND
Manufacturer
Manufacturer Product Number
1N4961
Description
DIODE ZENER 13V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 9.9 V
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes