RC (Pi) EMI Filter 2nd Order Low Pass Channel R = 45Ohms, C = 11pF 16-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2510K.TCT

DigiKey Part Number
ECLAMP2510KTCTTR-ND - Tape & Reel (TR)
ECLAMP2510KTCTCT-ND - Cut Tape (CT)
ECLAMP2510KTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP2510K.TCT
Description
FILTER RC(PI) 45 OHMS ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass Channel R = 45Ohms, C = 11pF 16-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
45
Values
R = 45Ohms, C = 11pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Size / Dimension
0.130" L x 0.051" W (3.30mm x 1.30mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,916
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱31.69330₱95,079.90
6,000₱29.77500₱178,650.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱114.93000₱114.93
10₱73.24700₱732.47
100₱49.38480₱4,938.48
500₱39.15888₱19,579.44
1,000₱35.86875₱35,868.75
Digi-Reel®
QuantityUnit PriceExt Price
1₱114.93000₱114.93
10₱73.24700₱732.47
100₱49.38480₱4,938.48
500₱39.15888₱19,579.44
1,000₱36.44460₱36,444.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.