
JANTX1N4955 | |
|---|---|
DigiKey Part Number | 600-JANTX1N4955-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4955 |
Description | DIODE ZENER 7.5V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±4.93% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.93% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 5.7 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |

