
TS30013-M050QFNR | |
|---|---|
DigiKey Part Number | TS30013-M050QFNRTR-ND - Tape & Reel (TR) TS30013-M050QFNRCT-ND - Cut Tape (CT) TS30013-M050QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30013-M050QFNR |
Description | IC REG BUCK 5V 3A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱70.74500 | ₱707.45 |
| 25 | ₱64.24240 | ₱1,606.06 |
| 100 | ₱57.12630 | ₱5,712.63 |
| 250 | ₱53.72840 | ₱13,432.10 |
| 500 | ₱51.68226 | ₱25,841.13 |
| 1,000 | ₱49.99818 | ₱49,998.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₱47.76452 | ₱157,622.92 |
| 6,600 | ₱46.77319 | ₱308,703.05 |
| 9,900 | ₱46.27649 | ₱458,137.25 |










