
UCLAMP1211P.TFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP1211P.TFTTR-ND - Tape & Reel (TR) 600-UCLAMP1211P.TFTCT-ND - Cut Tape (CT) 600-UCLAMP1211P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1211P.TFT |
Description | TVS DIODE 12VWM 28.5VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 28.5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.10800 | ₱281.08 |
| 100 | ₱18.16280 | ₱1,816.28 |
| 500 | ₱13.85610 | ₱6,928.05 |
| 1,000 | ₱11.25495 | ₱11,254.95 |
| 2,000 | ₱11.22518 | ₱22,450.36 |
| 5,000 | ₱10.02227 | ₱50,111.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱9.22076 | ₱138,311.40 |
| 30,000 | ₱8.18813 | ₱245,643.90 |




