Parametric Equivalent

203-2-1-62F-103-4-3-1 | |
|---|---|
DigiKey Part Number | 203-2-1-62F-103-4-3-1-ND |
Manufacturer | |
Manufacturer Product Number | 203-2-1-62F-103-4-3-1 |
Description | CIR BRKR 10A 32VDC ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 250 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Neon | |
Illumination Voltage (Nominal) | 120V | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₱16,692.46000 | ₱50,077.38 |


